You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T527I226M010ATE200
Tantalum Polymer Capacitor, KO-CAP®, 22 µF, ± 20%, 10 V, I, 0.2 ohm, 1206 [3216 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T527I226M010ATE200
- Order Code:
- 2390049
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T527 KO-CAP Series
- Technical Datasheet:
- T527I226M010ATE200 Datasheet
Product Range Selector (T527 KO-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22µF
- :
- ± 20%
- :
- 10V
- :
- I
- :
- 0.2ohm
- :
- 1206 [3216 Metric]
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.9mm
- :
- 548mA
- :
- -55°C
- :
- 105°C
- :
- T527 KO-CAP Series
- :
- -
Technical Documents (4)
Product Overview
- 1mm Low profile
- EIA Case Size: 3216 (1206 MLCC Equivalent)
- Improved volumetric efficiency
- Halogen-free epoxy/RoHS compliant
- 100% surge current tested
- 100% accelerated steady state aging
- Lead free 260°C reflow capable
3,525 In stock Need more?
3,525 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
- 500+
- 1000+
- 3000+
- 6000+
- 9000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥69.13 (¥76.04) | ( ) |
50+ | ¥62.78 (¥69.06) | ( ) |
100+ | ¥56.43 (¥62.07) | ( ) |
500+ | ¥50.01 (¥55.01) | ( ) |
1000+ | ¥47.97 (¥52.77) | ( ) |
3000+ | ¥46.25 (¥50.88) | ( ) |
6000+ | ¥46.02 (¥50.62) | ( ) |
9000+ | ¥45.78 (¥50.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.