You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T527I107M006ATE100

Tantalum Polymer Capacitor, KO-CAP®, 100 µF, ± 20%, 6.3 V, I, 0.1 ohm, 1206 [3216 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T527I107M006ATE100
Order Code:
2665807
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T527 KO-CAP Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T527 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
± 20%

:
6.3V

:
I

:
0.1ohm

:
1206 [3216 Metric]

:
3.2mm

:
1.6mm

:
0.9mm

:
775mA

:
-55°C

:
105°C

:
T527 KO-CAP Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The T527 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This miniature polymer electrolytic utilizes a facedown terminal technology that combines packaging efficiency with a low profile component. This series offers high capacitance in a 3216-10 package size. This series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available high capacitance case sizes.
  • 1mm Low profile
  • EIA Case Size: 3216 (1206 MLCC Equivalent)
  • Improved volumetric efficiency
  • Halogen-free epoxy/RoHS compliant
  • 100% surge current tested
  • 100% accelerated steady state aging
  • Lead free 260°C reflow capable
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2390047 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥56.91 ( ¥62.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 15000+
  • 30000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥56.91 (¥62.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥55.78 (¥61.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ ¥54.64 (¥60.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2390047) x 58.05 = ¥174,150.00
Total Price: ¥174,150.00 (¥191,565.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 2665807) x 56.91 = ¥170,730.00
Total Price: ¥170,730.00 (¥187,803.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2390047
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.