You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T525D227M006ATE025
Tantalum Polymer Capacitor, KO-CAP®, 220 µF, ± 20%, 6.3 V, D, 0.025 ohm, 2917 [7343 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T525D227M006ATE025
- Order Code:
- 2442663
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T525 KO-CAP Series
- Technical Datasheet:
- T525D227M006ATE025 Datasheet
Product Range Selector (T525 KO-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220µF
- :
- ± 20%
- :
- 6.3V
- :
- D
- :
- 0.025ohm
- :
- 2917 [7343 Metric]
- :
- 7.3mm
- :
- 4.3mm
- :
- 2.8mm
- :
- 3A
- :
- -55°C
- :
- 125°C
- :
- T525 KO-CAP Series
- :
- -
Technical Documents (4)
Product Overview
- Extremely stable ESR at 125°C
- Volumetrically efficient
- High frequency capacitance retention
- 100% surge current tested
- EIA standard case sizes
- Halogen-free epoxy
175 In stock Need more?
175 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/1/27
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥421.75 (¥463.93) | ( ) |
10+ | ¥325.58 (¥358.14) | ( ) |
50+ | ¥293.53 (¥322.88) | ( ) |
100+ | ¥253.45 (¥278.80) | ( ) |
500+ | ¥243.26 (¥267.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.