You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T525B336M010ATE080

Tantalum Polymer Capacitor, KO-CAP®, 33 µF, ± 20%, 10 V, B, 0.08 ohm, 1411 [3528 Metric]

KEMET T525B336M010ATE080

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T525B336M010ATE080
Order Code:
2442656
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T525 KO-CAP Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (T525 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33µF

:
± 20%

:
10V

:
B

:
0.08ohm

:
1411 [3528 Metric]

:
3.5mm

:
2.8mm

:
1.9mm

:
1.3A

:
-55°C

:
125°C

:
T525 KO-CAP Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The T525 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic is rated for 125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. This series delivers a higher temperature rating for applications that may exceed 105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life and stable capacitance as other KO-CAPs.
  • Extremely stable ESR at 125°C
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy
Packaging type Cut Tape

28 In stock Need more?

28 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥80.89 ( ¥88.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 8000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥80.89 (¥88.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥79.40 (¥87.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥77.91 (¥85.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥68.35 (¥75.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥67.09 (¥73.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥65.10 (¥71.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥63.11 (¥69.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ ¥61.12 (¥67.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --