You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T521X337M016ATE050

Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 16 V, X, 0.05 ohm, 2917 [7343 Metric]

KEMET T521X337M016ATE050

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T521X337M016ATE050
Order Code:
2787527
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T521 KO-CAP Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (T521 KO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330µF

:
± 20%

:
16V

:
X

:
0.05ohm

:
2917 [7343 Metric]

:
7.3mm

:
4.3mm

:
4mm

:
2.2A

:
-55°C

:
125°C

:
T521 KO-CAP Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% Surge current tested
  • Low profile design
  • Halogen-free epoxy
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2491094 Check stock
Re-reel (minimum 100/reel):2491094RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥473.39 ( ¥520.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
500+ ¥473.39 (¥520.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥455.95 (¥501.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥448.97 (¥493.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 2491094) x 569.01 = ¥284,505.00
Total Price: ¥284,505.00 (¥312,955.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Re-reel 2491094RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Reel 2787527) x 473.39 = ¥236,695.00
Total Price: ¥236,695.00 (¥260,364.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2491094
2491094RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.