You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T520W477M006ATE035
Tantalum Polymer Capacitor, KO-CAP®, 470 µF, ± 20%, 6.3 V, W, 0.035 ohm, 2917 [7343 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T520W477M006ATE035
- Order Code:
- 2491071
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T520 KO-CAP Series
- Technical Datasheet:
- T520W477M006ATE035 Datasheet
Product Range Selector (T520 KO-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470µF
- :
- ± 20%
- :
- 6.3V
- :
- W
- :
- 0.035ohm
- :
- 2917 [7343 Metric]
- :
- 7.3mm
- :
- 4.3mm
- :
- 1.4mm
- :
- 2.3A
- :
- -55°C
- :
- 85°C
- :
- T520 KO-CAP Series
- :
- -
Technical Documents (4)
Product Overview
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 3/3/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
1,000 more will be available on 3/3/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥550.20 (¥605.22) | ( ) |
10+ | ¥391.88 (¥431.07) | ( ) |
50+ | ¥315.07 (¥346.58) | ( ) |
100+ | ¥289.99 (¥318.99) | ( ) |
500+ | ¥241.40 (¥265.54) | ( ) |
1000+ | ¥224.16 (¥246.58) | ( ) |
2000+ | ¥208.48 (¥229.33) | ( ) |
4000+ | ¥204.32 (¥224.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.