You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T520B107M006ATE015
Tantalum Polymer Capacitor, KO-CAP®, 100 µF, ± 20%, 6.3 V, B, 0.015 ohm, 1411 [3528 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T520B107M006ATE015
- Order Code:
- 2491060
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T520 KO-CAP Series
- Technical Datasheet:
- T520B107M006ATE015 Datasheet
Product Range Selector (T520 KO-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- ± 20%
- :
- 6.3V
- :
- B
- :
- 0.015ohm
- :
- 1411 [3528 Metric]
- :
- 3.5mm
- :
- 2.8mm
- :
- 1.9mm
- :
- 2.9A
- :
- -55°C
- :
- 105°C
- :
- T520 KO-CAP Series
- :
- -
Technical Documents (5)
Product Overview
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
2,736 In stock
2,736 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available on 4/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
2,000 more will be available on 4/12/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥172.43 (¥189.67) | ( ) |
50+ | ¥150.57 (¥165.63) | ( ) |
100+ | ¥128.70 (¥141.57) | ( ) |
500+ | ¥102.68 (¥112.95) | ( ) |
1000+ | ¥90.61 (¥99.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2000+ | ¥76.97 (¥84.667) | (¥84.667) |
10000+ | ¥76.34 (¥83.974) | (¥83.974) |
20000+ | ¥74.82 (¥82.302) | (¥82.302) |
Pricing is unavailable. Please contact customer services.