You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T510X337M010ATE035
Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.035 ohm, X
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T510X337M010ATE035
- Order Code:
- 2576009
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T510 Series
- Technical Datasheet:
- T510X337M010ATE035 Datasheet
Product Range Selector (T510 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 330µF
- :
- 10V
- :
- 2917 [7343 Metric]
- :
- 20%
- :
- 0.035ohm
- :
- X
- :
- -
- :
- 2.78A
- :
- 7.3mm
- :
- 4.3mm
- :
- 4mm
- :
- T510 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Product Overview
- Meets or exceeds EIA Standard 535BAAC
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% Surge current test
- 100% Steady-state accelerated aging
- 10 to 100μF Capacitance range
- 4 to 50V Voltage range
- Case sizes E and X
- Moisture sensitivity level-1
292 In stock Need more?
292 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,018.88 (¥1,120.77) | ( ) |
10+ | ¥866.83 (¥953.51) | ( ) |
50+ | ¥824.51 (¥906.96) | ( ) |
100+ | ¥761.03 (¥837.13) | ( ) |
500+ | ¥697.54 (¥767.29) | ( ) |
1000+ | ¥685.00 (¥753.50) | ( ) |
2000+ | ¥671.30 (¥738.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.