You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T495X475M050ATE300

Surface Mount Tantalum Capacitor, 4.7 µF, 50 V, 2917 [7343 Metric], ± 20%, 0.3 ohm, X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T495X475M050ATE300
Order Code:
2937991
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T495 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T495 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
50V

:
2917 [7343 Metric]

:
20%

:
0.3ohm

:
X

:
-

:
742mA

:
7.3mm

:
4.3mm

:
4mm

:
T495 Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.
  • 0.1μF to 1000µF capacitance range
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range of -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • 100% steady state accelerated aging
  • Optional gold plated terminations
  • MSL 1
  • Endurance is 2000h at 85°C
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :4537489 Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥463.98 ( ¥510.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
500+ ¥463.98 (¥510.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥415.39 (¥456.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥407.09 (¥447.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 4537489) x 548.41 = ¥274,205.00
Total Price: ¥274,205.00 (¥301,625.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Reel 2937991) x 463.98 = ¥231,990.00
Total Price: ¥231,990.00 (¥255,189.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
4537489
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.