You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T495D226K035ATE300
Surface Mount Tantalum Capacitor, MnO2, 22 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.3 ohm, D
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T495D226K035ATE300
- Order Code:
- 1794754
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T495 Series
- Technical Datasheet:
- T495D226K035ATE300 Datasheet
Product Range Selector (T495 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22µF
- :
- 35V
- :
- 2917 [7343 Metric]
- :
- 10%
- :
- 0.3ohm
- :
- D
- :
- -
- :
- 707mA
- :
- 7.3mm
- :
- 4.3mm
- :
- 2.8mm
- :
- T495 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (5)
Product Overview
- 0.1μF to 1000µF capacitance range
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range of -55°C to 125°C
- Meets or exceeds EIA standard 535BAAC
- 100% steady state accelerated aging
- Optional gold plated terminations
- MSL 1
- Endurance is 2000h at 85°C
4,500 In stock
4,500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 4/26/25
500 more will be available on 5/13/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
500 more will be available on 4/26/25
500 more will be available on 5/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
500+ | ¥109.57 (¥120.53) | ( ) |
2500+ | ¥98.80 (¥108.68) | ( ) |
5000+ | ¥90.71 (¥99.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥231.99 (¥255.189) | (¥255.189) |
10+ | ¥145.47 (¥160.017) | (¥160.017) |
50+ | ¥141.47 (¥155.617) | (¥155.617) |
100+ | ¥137.47 (¥151.217) | (¥151.217) |
Pricing is unavailable. Please contact customer services.