You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T494A106K016AT

Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, 3 ohm, A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T494A106K016AT
Order Code:
2112921
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T494 Series
Technical Datasheet:
T494A106K016AT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T494 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
16V

:
1206 [3216 Metric]

:
10%

:
3ohm

:
A

:
-

:
158mA

:
3.2mm

:
1.6mm

:
1.6mm

:
T494 Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
  • Symmetrical and compliant terminations
  • Laser-marked case
  • 100% Surge current test on C, D, E, U, V, X sizes
  • Halogen-free epoxy
  • 0.1 to 470μF Capacitance range
  • 2.5 to 50V Voltage range
  • Extended range values
  • Low profile case sizes
  • Moisture sensitivity level-1
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 2000/reel:2787451 Check stock

10,906 In stock Need more?

10,906 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥130.00 ( ¥143.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥130.00 (¥143.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 2000/reel: 2787451

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/9/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
2000+ ¥76.03 (¥83.633)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥83.633)
10000+ ¥66.53 (¥73.183)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥73.183)
20000+ ¥55.62 (¥61.182)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥61.182)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2112921) x 130 = ¥1,300.00
Total Price: ¥1,300.00 (¥1,430.00  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.