You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T491D226K020AT

Surface Mount Tantalum Capacitor, 22 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.8 ohm, D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T491D226K020AT
Order Code:
1457502
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
T491 Series
Technical Datasheet:
T491D226K020AT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T491 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
20V

:
2917 [7343 Metric]

:
10%

:
0.8ohm

:
D

:
-

:
433mA

:
7.3mm

:
4.3mm

:
2.8mm

:
T491 Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The KEMET T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
  • Capacitance value ranges from 0.1μF to 1000µF
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range -55°C to 125°C
  • Symmetrical, compliant terminations
  • Laser marked case
  • Optional gold plated terminations

Applications

Industrial, Automotive, Power Management, Consumer Electronics, Portable Devices

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 500/reel:2313925 Check stock

2,658 In stock Need more?

2,658 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥83.87 ( ¥92.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥83.87 (¥92.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥81.05 (¥89.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥78.22 (¥86.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 500/reel: 2313925

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/5/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
500+ ¥58.00 (¥63.80)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥63.80)
2500+ ¥47.81 (¥52.591)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥52.591)
5000+ ¥46.86 (¥51.546)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥51.546)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1457502) x 83.87 = ¥838.70
Total Price: ¥838.70 (¥922.57  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.