You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T491A107M004AT
Surface Mount Tantalum Capacitor, 100 µF, 4 V, 1206 [3216 Metric], ± 20%, 4 ohm, A
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T491A107M004AT
- Order Code:
- 2450141
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T491 Series
- Technical Datasheet:
- T491A107M004AT Datasheet
Product Range Selector (T491 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 4V
- :
- 1206 [3216 Metric]
- :
- 20%
- :
- 4ohm
- :
- A
- :
- -
- :
- 137mA
- :
- 3.2mm
- :
- 1.6mm
- :
- 1.6mm
- :
- T491 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (4)
Product Overview
- Capacitance value ranges from 0.1μF to 1000µF
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2000+ | ¥40.53 (¥44.58) | ( ) |
10000+ | ¥35.46 (¥39.01) | ( ) |
20000+ | ¥29.64 (¥32.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.