You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T355E475K035AT

Tantalum Capacitor, 4.7 µF, 35 V, ± 10%, Radial Leaded, 3.18 mm, 3 ohm

KEMET T355E475K035AT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T355E475K035AT
Order Code:
2787378
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
UltraDip II T35X Series
Technical Datasheet:
T355E475K035AT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (UltraDip II T35X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
35V

:
10%

:
Radial Leaded

:
3.18mm

:
3ohm

:
-

:
-

:
Radial Leaded

:
-

:
-

:
10.2mm

:
UltraDip II T35X Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. This series features a capacitance range from 0.1 to 680 microfarads at voltages from 3 to 50 VDC. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within 0.015 inch. The gold color epoxy utilized permits Laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification.
  • self-insulating cases resistant to shock and vibration
  • Low DCL, ESR and Impedance
  • Excellent temperature stability

116 In stock Need more?

116 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥636.26 ( ¥699.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥636.26 (¥699.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥548.78 (¥603.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥496.58 (¥546.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥410.54 (¥451.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥356.92 (¥392.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥353.17 (¥388.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --