You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET T350E106K016AT

Tantalum Capacitor, Polar, 10 µF, 16 V, ± 10%, Radial Leaded, 2.54 mm, 3.2 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T350E106K016AT
Order Code:
1838782
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
UltraDip II T35X Series
Technical Datasheet:
T350E106K016AT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (UltraDip II T35X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
16V

:
10%

:
Radial Leaded

:
2.54mm

:
3.2ohm

:
-

:
-

:
Radial Leaded

:
-

:
-

:
8.9mm

:
UltraDip II T35X Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.
  • Capacitance value ranges from 0.1μF to 680μF
  • Rated voltage range from 3V to 50V
  • ±5%, ±10% and ±20% tolerance
  • Operating temperature range from -55°C to +125°C

Applications

Industrial, RF Communications, Clock & Timing

156 In stock

1,000 more will be available on 4/26/25

Reserving future stock
156 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥365.23 ( ¥401.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥365.23 (¥401.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥289.99 (¥318.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥282.15 (¥310.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥272.75 (¥300.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥257.07 (¥282.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥249.24 (¥274.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥244.26 (¥268.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥242.62 (¥266.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --