You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T110B685K035AT.
Tantalum Capacitor, Polar, 6.8 µF, 35 V, ± 10%, Axial Leaded
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T110B685K035AT.
- Order Code:
- 2575992
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- T110B685K035AT. Datasheet
Product Range Selector (T110 MIL-PRF-39003 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.8µF
- :
- 35V
- :
- 10%
- :
- Axial Leaded
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Axial Leaded
- :
- -
- :
- 12.04mm
- :
- -
- :
- T110 MIL-PRF-39003 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Product Overview
- B, C, D and G and M, P, R and S exponential failure rate options available
- 6 to 125V Voltage range
- 0.0047 to 330μF Capacitance range
- A, B, C and D Case sizes available
- Qualified to MIL-PRF-39003
752 In stock
752 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 75+
- 150+
- 525+
- 1050+
- 2025+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,420.16 (¥1,562.18) | ( ) |
10+ | ¥1,352.76 (¥1,488.04) | ( ) |
75+ | ¥1,153.68 (¥1,269.05) | ( ) |
150+ | ¥1,098.82 (¥1,208.70) | ( ) |
525+ | ¥1,043.96 (¥1,148.36) | ( ) |
1050+ | ¥1,029.46 (¥1,132.41) | ( ) |
2025+ | ¥1,014.95 (¥1,116.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.