You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET SSRH7HS-M06185
Choke, Common Mode, Through Hole, 18.5 mH, 600 mA, SSRH7HS-M Series
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- SSRH7HS-M06185
- Order Code:
- 2860634
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- UALSH7SM061850
- Technical Datasheet:
- SSRH7HS-M06185 Datasheet
Product Range Selector (SSRH7HS-M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 18.5mH
- :
- 600mA
- :
- SSRH7HS-M Series
Technical Documents (3)
Product Overview
- Proprietary S18H ferrite material
- High permeability
- High impedance in wide frequency range due to divided bobbin
- Small gear common mode choke for low current applications
- Small gear common mode choke for low current applications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Warnings
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥253.94 (¥279.33) | ( ) |
10+ | ¥172.43 (¥189.67) | ( ) |
100+ | ¥146.88 (¥161.57) | ( ) |
500+ | ¥135.75 (¥149.33) | ( ) |
1000+ | ¥127.29 (¥140.02) | ( ) |
2000+ | ¥124.08 (¥136.49) | ( ) |
4000+ | ¥120.86 (¥132.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.