You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET SSHB21HS-R20071

Choke, Common Mode, Through Hole, 7.1 mH, 2 A, SSHB21HS Series

KEMET SSHB21HS-R20071

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SSHB21HS-R20071
Order Code:
2860736
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SSHB21HS Series
Also Known As:
UALSB2SR200710
Technical Datasheet:
SSHB21HS-R20071   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SSHB21HS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.1mH

:
2A

:
SSHB21HS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape provides excellent efficiency on the normal noise suppression.
  • Proprietary 5HT and 10H ferrite materials and equivalents
  • Optimization of magnetic circuit and material
  • One coil to suppress both common and normal noise
  • High impedance in wide frequency range due to divided bobbin
  • High impedance in wide frequency range due to divided bobbin
  • Operating temperature range from -25°C to +120°C
  • Low leakage magnetic flux to outside
  • UL94 V-0 flame retardant rated base and bobbin

Also Known As

UALSB2SR200710

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥448.31 ( ¥493.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 60+
  • 120+
  • 540+
  • 1020+
  • 2040+
  • 4020+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥448.31 (¥493.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥352.69 (¥387.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60+ ¥308.02 (¥338.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
120+ ¥263.34 (¥289.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
540+ ¥249.24 (¥274.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1020+ ¥239.83 (¥263.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2040+ ¥239.05 (¥262.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4020+ ¥238.26 (¥262.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --