You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET SS11VL-03550
Filter, Line, Common Mode, AC, High Frequency, 55 mH, SS11VL Series
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- SS11VL-03550
- Order Code:
- 2364277
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SS11VL Series
- Also Known As:
- UAL11VL0355000
- Technical Datasheet:
- SS11VL-03550 Datasheet
Product Range Selector (SS11VL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 55mH
- :
- 300mA
- :
- SS11VL Series
Technical Documents (3)
Product Overview
- Proprietary 5H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Warnings
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥258.64 (¥284.50) | ( ) |
10+ | ¥183.40 (¥201.74) | ( ) |
50+ | ¥170.86 (¥187.95) | ( ) |
100+ | ¥158.32 (¥174.15) | ( ) |
500+ | ¥153.07 (¥168.38) | ( ) |
1000+ | ¥147.82 (¥162.60) | ( ) |
2000+ | ¥137.63 (¥151.39) | ( ) |
4000+ | ¥135.59 (¥149.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.