You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET SMR5102J50J01L16.5CBULK
General Purpose Film Capacitor, Metallized PPS, Radial Box - 2 Pin, 1000 pF, ± 5%, 30 V, 50 V
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- SMR5102J50J01L16.5CBULK
- Order Code:
- 2529156
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SMR/F211 Series
- Also Known As:
- F211JF102J050ALG5C
- Technical Datasheet:
- SMR5102J50J01L16.5CBULK Datasheet
Product Range Selector (SMR/F211 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PPS
- :
- Radial Box - 2 Pin
- :
- 1000pF
- :
- 5%
- :
- 30V
- :
- 50V
- :
- Through Hole
- :
- PC Pin
- :
- GRADE II (Test Condition A)
- :
- 5mm
- :
- 7.2mm
- :
- 2.5mm
- :
- 6.5mm
- :
- SMR/F211 Series
- :
- -55°C
- :
- 150°C
- :
- -
Technical Documents (4)
Product Overview
- Voltage range: 50 – 400 VDC; 30 – 200 VAC
- Capacitance range: 0.001 – 22 μF / Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request
- Lead spacing: 5 – 27.5 mm
- Climatic category: 55/150/56, IEC 60068–1 / Category temperature range −55 to +150°C / Rated temperature +125°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
Also Known As
2,281 In stock Need more?
2,281 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 8000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥59.57 (¥65.53) | ( ) |
50+ | ¥54.09 (¥59.50) | ( ) |
100+ | ¥48.60 (¥53.46) | ( ) |
500+ | ¥43.11 (¥47.42) | ( ) |
1000+ | ¥43.03 (¥47.33) | ( ) |
2000+ | ¥42.95 (¥47.25) | ( ) |
4000+ | ¥42.10 (¥46.31) | ( ) |
8000+ | ¥41.24 (¥45.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.