You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET SCR-150-1R4A006J-P
COMMON MODE FILTER, 0.6MH, 15A
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- SCR-150-1R4A006J-P
- Order Code:
- 3290769
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- UAL151R4A006JP
- Technical Datasheet:
- SCR-150-1R4A006J-P Datasheet
Product Range Selector (SCR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 600µH
- :
- 15A
- :
- SCR Series
Technical Documents (2)
Product Overview
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Also Known As
234 In stock
234 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 40+
- 80+
- 120+
- 520+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥853.74 (¥939.11) | ( ) |
40+ | ¥614.42 (¥675.86) | ( ) |
80+ | ¥575.47 (¥633.02) | ( ) |
120+ | ¥536.51 (¥590.16) | ( ) |
520+ | ¥495.32 (¥544.85) | ( ) |
1000+ | ¥477.52 (¥525.27) | ( ) |
2000+ | ¥468.61 (¥515.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.