Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-03-04JS
Order Code3290541
Product RangeSC-JS Series
Also Known AsUALSC0304JS000
Your Part Number
Technical Datasheet
164 In Stock
Need more?
164 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥306.1 (¥336.71) |
| 10+ | ¥291.63 (¥320.793) |
| 50+ | ¥277.16 (¥304.876) |
| 100+ | ¥262.69 (¥288.959) |
| 500+ | ¥248.22 (¥273.042) |
| 1000+ | ¥242.79 (¥267.069) |
Price for:Each
Minimum: 1
Multiple: 1
¥306 (¥337 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-03-04JS
Order Code3290541
Product RangeSC-JS Series
Also Known AsUALSC0304JS000
Technical Datasheet
Inductance450µH
DC Current Rating3A
Product RangeSC-JS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SC-JS coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H ferrite material and equivalents
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL 94 V–2 flame retardant rated base and cap
Technical Specifications
Inductance
450µH
Product Range
SC-JS Series
DC Current Rating
3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084