You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET SBT-0115W
Choke, Common Mode, Through Hole, 5 µH, 500 mA, 250 VAC, Through Hole, SBT-01W Series
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- SBT-0115W
- Order Code:
- 2949482
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- UDLSBTW0115W00
- Technical Datasheet:
- SBT-0115W Datasheet
Product Range Selector (SBT-01W Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5µH
- :
- 500mA
- :
- SBT-01W Series
Technical Documents (3)
Product Overview
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Withstanding voltage: 200 VDC (one minute, between lines)
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- Operating temperature range from -25°C to +70°C
- Operating temperature range from -25°C to +70°C
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥415.39 (¥456.93) | ( ) |
10+ | ¥332.31 (¥365.54) | ( ) |
100+ | ¥242.97 (¥267.27) | ( ) |
500+ | ¥238.26 (¥262.09) | ( ) |
1000+ | ¥206.91 (¥227.60) | ( ) |
2000+ | ¥202.78 (¥223.06) | ( ) |
4000+ | ¥198.64 (¥218.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.