You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET RSBIC1100AA00J

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 1000 pF, ± 5%, 160 V

KEMET RSBIC1100AA00J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
RSBIC1100AA00J
Order Code:
2710260
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RSB Series
Also Known As:
SBIC1100AA00J
Technical Datasheet:
RSBIC1100AA00J   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RSB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET Stacked

:
Radial Box - 2 Pin

:
1000pF

:
5%

:
160V

:
250V

:
Through Hole

:
Radial Leaded

:
GRADE II (Test Condition A)

:
5mm

:
7.2mm

:
2.5mm

:
6.5mm

:
RSB Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The RSB Series is constructed of metallized polyester film (stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include high performance, high temperature, blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic and timing circuit, lamp capacitor for electronic compact lamps, inverter for LCD monitors, automotive DC motor suppression. Not suitable for across-the-line application (see Suppressor Capacitors).
  • Voltage range: 50 – 630 VDC
  • Capacitance range: 0.001 – 4.7 µF / Capacitance tolerance: ±20%, ±10% standard, ±5% on request
  • Lead spacing: 5 mm
  • Climatic category: 55/125/56 / Operating temperature range of -55˚C to +125˚C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • Self-healing
  • Automotive (AEC–Q200) grade

Also Known As

SBIC1100AA00J

2,822 In stock Need more?

2,822 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥20.60 ( ¥22.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 3000+
  • 6000+
  • 9000+
  • 21000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥20.60 (¥22.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥16.14 (¥17.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥14.14 (¥15.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥12.25 (¥13.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥11.02 (¥12.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥10.58 (¥11.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥10.25 (¥11.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
21000+ ¥10.13 (¥11.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --