You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET R82DC3470Z360J

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.47 µF, ± 5%, 40 V

KEMET R82DC3470Z360J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R82DC3470Z360J
Order Code:
1679407
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R82 Series
Also Known As:
82DC3470Z360J
Technical Datasheet:
R82DC3470Z360J   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R82 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET Stacked

:
Radial Box - 2 Pin

:
0.47µF

:
5%

:
40V

:
63V

:
Through Hole

:
Radial Leaded

:
GRADE II (Test Condition A)

:
5mm

:
8mm

:
7mm

:
7.5mm

:
R82 Series

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-theline application (see Suppressor Capacitors).
  • Voltage range: 50 – 400 VDC
  • Capacitance range: 0.001 μF – 4.7 μF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead Spacing: 5 mm
  • Climatic category: 55/105/56 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC–Q200) grade

Also Known As

82DC3470Z360J

70,852 In stock Need more?

70,852 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥49.89 ( ¥54.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 3000+
  • 6000+
  • 9000+
  • 21000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥49.89 (¥54.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥30.01 (¥33.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥25.04 (¥27.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥20.07 (¥22.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥18.92 (¥20.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥17.62 (¥19.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥16.31 (¥17.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
21000+ ¥15.99 (¥17.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --