You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R82CC4220DQ70J
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 2.2 µF, ± 5%, 30 V
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R82CC4220DQ70J
- Order Code:
- 2935936
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R82 Series
- Also Known As:
- 82CC4220DQ70J
- Technical Datasheet:
- R82CC4220DQ70J Datasheet
Product Range Selector (R82 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PET Stacked
- :
- Radial Box - 2 Pin
- :
- 2.2µF
- :
- 5%
- :
- 30V
- :
- 50V
- :
- Through Hole
- :
- Radial Leaded
- :
- GRADE II (Test Condition A)
- :
- 5mm
- :
- 7.2mm
- :
- 6mm
- :
- 11mm
- :
- R82 Series
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- Voltage range: 50 – 400 VDC
- Capacitance range: 0.001 μF – 4.7 μF / Capacitance tolerance: ±5%, ±10%, ±20%
- Lead Spacing: 5 mm
- Climatic category: 55/105/56 / Operating temperature range of -55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) grade
Also Known As
Available for back order
4,200 more will be available on 5/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
- 1400+
- 2800+
- 4200+
- 8400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥113.34 (¥124.67) | ( ) |
50+ | ¥108.09 (¥118.90) | ( ) |
100+ | ¥102.83 (¥113.11) | ( ) |
500+ | ¥90.45 (¥99.50) | ( ) |
1400+ | ¥86.22 (¥94.84) | ( ) |
2800+ | ¥80.10 (¥88.11) | ( ) |
4200+ | ¥75.24 (¥82.76) | ( ) |
8400+ | ¥73.74 (¥81.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.