You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R75QR33304000J
Power Film Capacitor, Pulse, Metallized PP, Radial Box - 2 Pin, 0.33 µF, ± 5%, High Frequency
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R75QR33304000J
- Order Code:
- 2495978
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R75 Series
- Also Known As:
- 75QR33304000J
- Technical Datasheet:
- R75QR33304000J Datasheet
Product Range Selector (R75 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.33µF
- :
- 5%
- :
- High Frequency
- :
- Through Hole
- :
- 250V
- :
- 1kV
- :
- GRADE II (Test Condition A)
- :
- PC Pin
- :
- 27.5mm
- :
- 350V/µs
- :
- 116A
- :
- 8.44A
- :
- 0.0096ohm
- :
- -
- :
- 32mm
- :
- 13mm
- :
- 22mm
- :
- -
- :
- -
- :
- R75 Series
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (4)
Product Overview
- Capacitance values ranges from 220pF to 33µF
- Voltage rating available from 160VDC to 2000VDC
- Lead spacing of 27.5mm and 37.5mm
- Available in ±5%, ±10%, ±20% tolerance
- Operating temperature range from -55˚C to 105˚C
- Self healing
- Self-healing
- Automotive (AEC-Q200) grades available up to lead spacing 22.5mm
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥312.95 (¥344.25) | ( ) |
10+ | ¥240.40 (¥264.44) | ( ) |
100+ | ¥220.78 (¥242.86) | ( ) |
500+ | ¥165.59 (¥182.15) | ( ) |
1000+ | ¥147.19 (¥161.91) | ( ) |
2000+ | ¥128.79 (¥141.67) | ( ) |
4000+ | ¥124.19 (¥136.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.