You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R75PR410050L3J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1 µF, ± 5%, High Frequency, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R75PR410050L3J
- Order Code:
- 3584338
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 75PR410050L3J
- Technical Datasheet:
- R75PR410050L3J Datasheet
Product Range Selector (R75 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 1µF
- :
- 5%
- :
- High Frequency
- :
- Through Hole
- :
- 250V
- :
- 630V
- :
- GRADE II (Test Condition A)
- :
- PC Pin
- :
- 27.5mm
- :
- 180V/µs
- :
- 180A
- :
- 9.62A
- :
- 0.008ohm
- :
- -
- :
- 32mm
- :
- 24mm
- :
- 15mm
- :
- -
- :
- -
- :
- R75 Series
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (3)
Product Overview
- Automotive (AEC-Q200) grade qualified
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing properties
- Not suitable for across-the-line applications
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥346.42 (¥381.06) | ( ) |
10+ | ¥266.48 (¥293.13) | ( ) |
100+ | ¥208.48 (¥229.33) | ( ) |
500+ | ¥202.21 (¥222.43) | ( ) |
1000+ | ¥195.94 (¥215.53) | ( ) |
2000+ | ¥192.03 (¥211.23) | ( ) |
4000+ | ¥188.11 (¥206.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.