You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET R73QI13304030J

Power Film Capacitor, Pulse, Film / Foil PP, Radial Box - 2 Pin, 3300 pF, ± 5%, Snubber

KEMET R73QI13304030J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R73QI13304030J
Order Code:
2495935
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R73 Series
Also Known As:
73QI13304030J
Technical Datasheet:
R73QI13304030J   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R73 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Film / Foil PP

:
Radial Box - 2 Pin

:
3300pF

:
5%

:
Snubber

:
Through Hole

:
400V

:
1kV

:
GRADE II (Test Condition A)

:
PC Pin

:
15mm

:
28kV/µs

:
-

:
-

:
-

:
-

:
18mm

:
5mm

:
11mm

:
-

:
-

:
R73 Series

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The R73 Series is constructed of polypropylene film and metal foil or metallized film and metal foil with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include deflection circuits in televisions (flyback tuning), switching spikes suppression in switched mode power supply (SMPS), snubber and silicon-controlled rectifier (SCR) commutation circuits, and switching circuits in electronic ballasts, as well as applications with high voltage and very high current. Not suitable for across-the line application (see Suppressor Capacitors).
  • Capacitance values ranges from 100pF to 2.2µF
  • Voltage rating available from 100VDC to 2000VDC
  • Lead spacing of 15mm and 22.5mm
  • Available in ±2.5%, ±10%, ±5% tolerance
  • Operating temperature range from -55˚C to 105˚C
  • Self healing
  • Automotive grade AEC-Q200 qualified
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive

Also Known As

73QI13304030J

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥136.38 ( ¥150.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥136.38 (¥150.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥99.85 (¥109.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥71.17 (¥78.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥58.16 (¥63.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥50.16 (¥55.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥46.87 (¥51.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥45.94 (¥50.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --