You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET R60MF2680506AK

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.068 µF, ± 10%

KEMET R60MF2680506AK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R60MF2680506AK
Order Code:
2446298
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R60 Series
Also Known As:
60MF2680506AK
Technical Datasheet:
R60MF2680506AK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R60 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET Stacked

:
Radial Box - 2 Pin

:
68000pF

:
10%

:
200V

:
400V

:
Through Hole

:
Radial Leaded

:
GRADE II (Test Condition A)

:
10mm

:
13mm

:
4mm

:
9mm

:
R60 Series

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material meeting the UL 94V–0 requirements. Automotive grade devices are available (up to lead spacing 22.5mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive. Not suitable for across-the-line application (see Suppressor Capacitors).
  • Voltage range: 50 – 1000 VDC
  • Capacitance range: 0.001 μF – 150.0 μF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead spacing: 10.0 – 37.5 mm
  • Climatic category: 55/105/56 / Operating temperature range of −55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC–Q200) qualified up to pitch 22.5 mm

Also Known As

60MF2680506AK

1,237 In stock Need more?

1,237 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥85.04 ( ¥93.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
  • 1800+
  • 3600+
  • 5400+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥85.04 (¥93.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥71.69 (¥78.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥58.33 (¥64.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥48.65 (¥53.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1800+ ¥38.41 (¥42.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3600+ ¥37.63 (¥41.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5400+ ¥36.85 (¥40.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥36.18 (¥39.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --