You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET R53BR42205000K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 µF, ± 10%, X2, Through Hole

KEMET R53BR42205000K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R53BR42205000K
Order Code:
3924400
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R53B Series
Also Known As:
53BR42205000K
Technical Datasheet:
R53BR42205000K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R53B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
2.2µF

:
10%

:
X2

:
Through Hole

:
350VAC

:
-

:
150V/µs

:
0

:
27.5mm

:
-40°C

:
125°C

:
R53B Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

R53B series capacitors are THB Grade IIIB, Class X2, 350VAC, 125°C (automotive grade) metallized polypropylene film EMI suppression capacitors for harsh environmental conditions. R53B is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. R53B series meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Suitable for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Typical applications include connection in series with the mains, capacitive power supplies and energy meters with special emphasis in automotive applications for severe ambient conditions such as on board chargers.
  • ENEC, UL, cUL, CQC approved
  • X2 CLASS (IEC 60384-14)
  • THB Grade IIIB: 85°C, 85% RH, 1,000 hours at 350VAC/800VDC according to IEC 60384-14
  • Low halogen content according to JS709C
  • Climatic category 40/110/56, IEC 60068-1
  • Operating temperature range of −40°C to +125˚°C
  • 100% screening factory test at 1,900 VDC
  • Self healing properties
  • Internal parallel construction

Also Known As

53BR42205000K

Available for back order

More stock available to supplier lead times which is approximately 11/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥609.76 ( ¥670.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 144+
  • 576+
  • 1008+
  • 2016+
  • 4032+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥609.76 (¥670.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥357.39 (¥393.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥327.61 (¥360.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
144+ ¥275.88 (¥303.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
576+ ¥257.07 (¥282.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥253.94 (¥279.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2016+ ¥231.99 (¥255.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4032+ ¥230.73 (¥253.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --