You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R53BI32205000K
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 10%, X2, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R53BI32205000K
- Order Code:
- 3924383
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R53B Series
- Also Known As:
- 53BI32205000K
- Technical Datasheet:
- R53BI32205000K Datasheet
Product Range Selector (R53B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.22µF
- :
- 10%
- :
- X2
- :
- Through Hole
- :
- 350VAC
- :
- -
- :
- 400V/µs
- :
- 0
- :
- 15mm
- :
- -40°C
- :
- 125°C
- :
- R53B Series
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- ENEC, UL, cUL, CQC approved
- X2 CLASS (IEC 60384-14)
- THB Grade IIIB: 85°C, 85% RH, 1,000 hours at 350VAC/800VDC according to IEC 60384-14
- Low halogen content according to JS709C
- Climatic category 40/110/56, IEC 60068-1
- Operating temperature range of −40°C to +125˚°C
- 100% screening factory test at 1,900 VDC
- Self healing properties
- Internal parallel construction
Also Known As
880 In stock Need more?
880 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 8000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥125.78 (¥138.36) | ( ) |
50+ | ¥107.86 (¥118.65) | ( ) |
100+ | ¥89.83 (¥98.81) | ( ) |
500+ | ¥69.35 (¥76.29) | ( ) |
1000+ | ¥59.67 (¥65.64) | ( ) |
2000+ | ¥57.77 (¥63.55) | ( ) |
4000+ | ¥55.88 (¥61.47) | ( ) |
8000+ | ¥54.77 (¥60.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.