You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET R474R41505001K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1.5 µF, ± 10%, X2, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R474R41505001K
Order Code:
2495872
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R47 Series
Also Known As:
474R41505001K
Technical Datasheet:
R474R41505001K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R47 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
1.5µF

:
10%

:
X2

:
Through Hole

:
440VAC

:
-

:
225V/µs

:
GRADE II (Test Condition A)

:
27.5mm

:
-40°C

:
110°C

:
R47 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The R47 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock.
  • Capacitance values ranges from 0.0047µF to 2.2µF
  • Voltage rating is 440VAC at 50/60Hz
  • Capacitance range: 0.0047 – 2.2 μF / Capacitance tolerance: ±20%, ±10%
  • Lead spacing: 10.0 – 37.5 mm
  • Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40°C to +110°C
  • Tape and reel in accordance with IEC 60286–2
  • 100% screening factory test at 2200VDC/1500VAC
  • Self healing properties
  • Self-healing properties
  • Automotive (AEC–Q200) grades available up to 22.5 mm Lead Spacing

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive

Also Known As

474R41505001K

Available for back order

More stock available to supplier lead times which is approximately 9/15/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥680.30 ( ¥748.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 112+
  • 560+
  • 1008+
  • 2016+
  • 4032+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥680.30 (¥748.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥512.58 (¥563.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥474.96 (¥522.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥437.34 (¥481.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
560+ ¥379.34 (¥417.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥346.42 (¥381.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2016+ ¥339.50 (¥373.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4032+ ¥332.57 (¥365.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --