You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R474I24705003K
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 µF, ± 10%, X2, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R474I24705003K
- Order Code:
- 2495861
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R47 Series
- Also Known As:
- 474I24705003K
- Technical Datasheet:
- R474I24705003K Datasheet
Product Range Selector (R47 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 47000pF
- :
- 10%
- :
- X2
- :
- Through Hole
- :
- 440VAC
- :
- -
- :
- 600V/µs
- :
- GRADE II (Test Condition A)
- :
- 15mm
- :
- -40°C
- :
- 110°C
- :
- R47 Series
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- Capacitance values ranges from 0.0047µF to 2.2µF
- Voltage rating is 440VAC at 50/60Hz
- Capacitance range: 0.0047 – 2.2 μF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 10.0 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40°C to +110°C
- Tape and reel in accordance with IEC 60286–2
- 100% screening factory test at 2200VDC/1500VAC
- Self healing properties
- Automotive grade AEC-Q200 qualified
- Automotive (AEC–Q200) grades available up to 22.5 mm Lead Spacing
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 9/15/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 520+
- 1040+
- 2080+
- 4160+
- 8320+
- 20280+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥71.01 (¥78.11) | ( ) |
100+ | ¥57.85 (¥63.64) | ( ) |
520+ | ¥47.34 (¥52.07) | ( ) |
1040+ | ¥46.09 (¥50.70) | ( ) |
2080+ | ¥45.17 (¥49.69) | ( ) |
4160+ | ¥44.25 (¥48.68) | ( ) |
8320+ | ¥43.33 (¥47.66) | ( ) |
20280+ | ¥42.41 (¥46.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.