You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R46KW510050M1K
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 10 µF, ± 10%, X2, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R46KW510050M1K
- Order Code:
- 1679330
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R46 Series
- Also Known As:
- 46KW510050M1K
- Technical Datasheet:
- R46KW510050M1K Datasheet
Product Range Selector (R46 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 10µF
- :
- 10%
- :
- X2
- :
- Through Hole
- :
- 275VAC
- :
- -
- :
- 100V/µs
- :
- GRADE II (Test Condition A)
- :
- 37.5mm
- :
- -40°C
- :
- 110°C
- :
- R46 Series
- :
- -
Technical Documents (4)
Product Overview
- Capacitance value ranges from 0.01μF to 10μF
- Rated voltage is 275VAC
- Lead spacing varies from 10mm to 37.5mm
- ±10% and ±20% tolerance
- Operating temperature range -40˚C to +110˚C
- 100% screening factory test at 2,200VDC/1,500VAC
- Self healing properties
- ENEC, UL, cUL, CQC approval standards
- Climatic category 40/110/ 56, IEC 60068–1
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Also Known As
462 In stock Need more?
462 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 60+
- 120+
- 540+
- 1020+
- 2040+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥584.68 (¥643.15) | ( ) |
10+ | ¥503.17 (¥553.49) | ( ) |
60+ | ¥502.39 (¥552.63) | ( ) |
120+ | ¥501.60 (¥551.76) | ( ) |
540+ | ¥491.57 (¥540.73) | ( ) |
1020+ | ¥481.54 (¥529.69) | ( ) |
2040+ | ¥471.51 (¥518.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.