You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET R46KI24705001K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 µF, ± 10%, X2, Through Hole

KEMET R46KI24705001K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R46KI24705001K
Order Code:
1679306
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R46 Series
Also Known As:
46KI24705001K
Technical Datasheet:
R46KI24705001K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R46 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
47000pF

:
10%

:
X2

:
Through Hole

:
275VAC

:
-

:
400V/µs

:
GRADE II (Test Condition A)

:
15mm

:
-40°C

:
110°C

:
R46 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.
  • Capacitance value ranges from 0.01μF to 10μF
  • Rated voltage is 275VAC
  • Lead spacing varies from 10mm to 37.5mm
  • ±10% and ±20% tolerance
  • Operating temperature range -40˚C to +110˚C
  • 100% screening factory test at 2,200VDC/1,500VAC
  • Self healing properties
  • ENEC, UL, cUL, CQC approval standards
  • Climatic category 40/110/ 56, IEC 60068–1

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

46KI24705001K

2,307 In stock Need more?

2,307 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥46.25 ( ¥50.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 8000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥46.25 (¥50.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥29.79 (¥32.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥27.52 (¥30.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥25.24 (¥27.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥22.26 (¥24.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥21.82 (¥24.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ ¥21.37 (¥23.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥20.93 (¥23.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --