You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R41BI268050T0K
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.068 µF, ± 10%, X1 / Y2, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R41BI268050T0K
- Order Code:
- 3922815
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R41B Series
- Technical Datasheet:
- R41BI268050T0K Datasheet
Product Range Selector (R41B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 68000pF
- :
- 10%
- :
- X1 / Y2
- :
- Through Hole
- :
- 350VAC
- :
- 350VAC
- :
- 600V/µs
- :
- 0
- :
- 15mm
- :
- -40°C
- :
- 125°C
- :
- R41B Series
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- ENEC, UL, cUL, CQC approved
- Class Y2/X1 (IEC 60384-14)
- THB Grade IIIB: 85°C, 85% RH, 1,000 hours at 350V URAC according to IEC 60384-14
- Climatic category 40/125/56, IEC 60068-1
- Operating temperature range of −40˚°C to +125˚°C
- Self-healing properties
- Automotive (AEC–Q200) grade
- Standard, grey case
1,047 In stock Need more?
1,047 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 350+
- 700+
- 1050+
- 2100+
- 4200+
- 8050+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥133.71 (¥147.08) | ( ) |
50+ | ¥106.67 (¥117.34) | ( ) |
350+ | ¥79.63 (¥87.59) | ( ) |
700+ | ¥75.01 (¥82.51) | ( ) |
1050+ | ¥70.39 (¥77.43) | ( ) |
2100+ | ¥68.04 (¥74.84) | ( ) |
4200+ | ¥65.68 (¥72.25) | ( ) |
8050+ | ¥63.33 (¥69.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.