You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET R413N310050D1K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 µF, ± 10%, Y2, Through Hole

KEMET R413N310050D1K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R413N310050D1K
Order Code:
4353575
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R41D Series
Also Known As:
413N310050D1K
Technical Datasheet:
R413N310050D1K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R41D Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
0.1µF

:
10%

:
Y2

:
Through Hole

:
-

:
300VAC

:
3kV/µs

:
GRADE II (Test Condition A)

:
22.5mm

:
-40°C

:
125°C

:
R41D Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

R413N310050D1K is a R41D series metallized polypropylene film EMI suppression capacitor. It is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications, requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
  • Capacitance is 0.1µF with ±10% tolerance
  • Rated voltage of 300VAC
  • 22.5mm lead spacing
  • THB grade IIIB: 85°C, 85% RH, 1,000hours at 300V URAC according to IEC 60384-14
  • Climatic category 40/110/56, IEC 60068-1
  • Operating temperature range of −40°C to +125°C
  • Self-healing properties
  • Tinned wire leads

Also Known As

413N310050D1K

1,780 In stock Need more?

1,780 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥130.58 ( ¥143.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 300+
  • 600+
  • 1200+
  • 2100+
  • 4200+
  • 8100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥130.58 (¥143.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥114.12 (¥125.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥97.66 (¥107.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
600+ ¥77.91 (¥85.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1200+ ¥68.82 (¥75.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2100+ ¥66.47 (¥73.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4200+ ¥64.12 (¥70.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8100+ ¥61.92 (¥68.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --