You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R413N268050T0K
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.068 µF, ± 10%, Y2, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R413N268050T0K
- Order Code:
- 3287731
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R41T Series
- Also Known As:
- 413N268050T0K
- Technical Datasheet:
- R413N268050T0K Datasheet
Product Range Selector (R41T Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 68000pF
- :
- 10%
- :
- Y2
- :
- Through Hole
- :
- -
- :
- 300VAC
- :
- 500V/µs
- :
- GRADE III (Test Condition B)
- :
- 22.5mm
- :
- -40°C
- :
- 125°C
- :
- R41T Series
- :
- AEC-Q200
Technical Documents (3)
Product Overview
- Automotive (AEC–Q200) grade qualified
- ENEC, UL, cUL, CQC approvals
- Class Y2/X1 (IEC 60384-14)
- THB grade IIIB (85°C, 85% RH, 1000 hours at 300V URAC/1500V URDC according to IEC 60384-14)
- Climatic category 40/110/56, IEC 60068-1
- Self-healing properties
- Not for use in series with mains type applications
Also Known As
1,585 In stock Need more?
848 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
737 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
737 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 8000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥89.67 (¥98.64) | ( ) |
50+ | ¥82.85 (¥91.14) | ( ) |
100+ | ¥76.03 (¥83.63) | ( ) |
500+ | ¥62.08 (¥68.29) | ( ) |
1000+ | ¥53.46 (¥58.81) | ( ) |
2000+ | ¥50.72 (¥55.79) | ( ) |
4000+ | ¥47.97 (¥52.77) | ( ) |
8000+ | ¥47.02 (¥51.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.