You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R413I247050D0K
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 µF, ± 10%, Y2, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R413I247050D0K
- Order Code:
- 4353570
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R41D Series
- Also Known As:
- 413I247050D0K
- Technical Datasheet:
- R413I247050D0K Datasheet
Product Range Selector (R41D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 47000pF
- :
- 10%
- :
- Y2
- :
- Through Hole
- :
- -
- :
- 300VAC
- :
- 4.5kV/µs
- :
- GRADE II (Test Condition A)
- :
- 15mm
- :
- -40°C
- :
- 125°C
- :
- R41D Series
- :
- AEC-Q200
Technical Documents (3)
Product Overview
- Capacitance is 0.047µF with ±10% tolerance
- Rated voltage of 300VAC
- 15mm lead spacing
- THB grade IIIB: 85°C, 85% RH, 1,000hours at 300V URAC according to IEC 60384-14
- Climatic category 40/110/56, IEC 60068-1
- Operating temperature range of −40°C to +125°C
- Self-healing properties
- Tinned wire leads
Also Known As
2,490 In stock Need more?
2,490 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 8000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥114.59 (¥126.05) | ( ) |
50+ | ¥100.17 (¥110.19) | ( ) |
100+ | ¥85.75 (¥94.33) | ( ) |
500+ | ¥68.35 (¥75.19) | ( ) |
1000+ | ¥60.35 (¥66.39) | ( ) |
2000+ | ¥58.32 (¥64.15) | ( ) |
4000+ | ¥56.28 (¥61.91) | ( ) |
8000+ | ¥54.24 (¥59.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.