You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET R413I21005000M
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 µF, ± 20%, Y2, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R413I21005000M
- Order Code:
- 2446229
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R41 Series
- Also Known As:
- 413I21005000M
- Technical Datasheet:
- R413I21005000M Datasheet
Product Range Selector (R41 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 10000pF
- :
- 20%
- :
- Y2
- :
- Through Hole
- :
- -
- :
- 300VAC
- :
- 600V/µs
- :
- GRADE II (Test Condition A)
- :
- 15mm
- :
- -40°C
- :
- 110°C
- :
- R41 Series
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 300 VAC 50/60 Hz
- Class Y2 / X1 (IEC 60384-14)
- Capacitance range: 0.001 – 1 μF / Capacitance tolerance: ±20%, ±10%
- Lead spacing: 10 – 37.5 mm
- Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 5,000 VDC/2,500 VAC
- Self-healing properties
- Automotive (AEC–Q200) grades available up to 22.5 mm Lead Spacing
Also Known As
58 In stock
58 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 4/28/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/20/25
1,000 more will be available on 4/28/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 8000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥55.96 (¥61.56) | ( ) |
100+ | ¥36.06 (¥39.67) | ( ) |
500+ | ¥33.32 (¥36.65) | ( ) |
1000+ | ¥30.57 (¥33.63) | ( ) |
2000+ | ¥26.97 (¥29.67) | ( ) |
4000+ | ¥26.76 (¥29.44) | ( ) |
8000+ | ¥26.55 (¥29.21) | ( ) |
20000+ | ¥26.34 (¥28.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.