You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET R413I21000000K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 µF, ± 10%, Y2, Through Hole

KEMET R413I21000000K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R413I21000000K
Order Code:
2835663
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R41 Series
Also Known As:
413I21000000K
Technical Datasheet:
R413I21000000K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R41 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
10000pF

:
10%

:
Y2

:
Through Hole

:
-

:
300VAC

:
600V/µs

:
GRADE II (Test Condition A)

:
15mm

:
-40°C

:
110°C

:
R41 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The R41 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin box meeting the requirements of UL 94 V–0. Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock. Not for use in "series with mains" type applications.
  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 300 VAC 50/60 Hz
  • Class Y2 / X1 (IEC 60384-14)
  • Capacitance range: 0.001 – 1 μF / Capacitance tolerance: ±20%, ±10%
  • Lead spacing: 10 – 37.5 mm
  • Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
  • Tape and reel in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 5,000 VDC/2,500 VAC
  • Self-healing properties
  • Automotive (AEC–Q200) grades available up to 22.5 mm Lead Spacing

Also Known As

413I21000000K

970 In stock

2,000 more will be available on 4/14/25

Reserving future stock
970 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥53.77 ( ¥59.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 8000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥53.77 (¥59.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥38.10 (¥41.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥35.54 (¥39.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥32.98 (¥36.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥30.41 (¥33.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥29.68 (¥32.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ ¥28.95 (¥31.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥28.22 (¥31.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --