You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET PMR209MC6100M022R30
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.1 µF, ± 20%, X2, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PMR209MC6100M022R30
- Order Code:
- 9717404
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PMR209 Series
- Also Known As:
- P409CE104M250AH220
- Technical Datasheet:
- PMR209MC6100M022R30 Datasheet
Product Range Selector (PMR209 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized Paper
- :
- Radial Box - 2 Pin
- :
- 0.1µF
- :
- 20%
- :
- X2
- :
- Through Hole
- :
- 250VAC
- :
- -
- :
- -
- :
- GRADE II (Test Condition A)
- :
- 20.3mm
- :
- -40°C
- :
- 85°C
- :
- PMR209 Series
- :
- -
Technical Documents (3)
Product Overview
- Small dimensions
- High dU/dt capability
- Self extinguishing encapsulation
- Resistance range from 22ohm to 470 ohm and capacitance range form 0.047μF to 0.47μF
- Resistive tolerance of ±30% and capacitive tolerance of ±20%
- Rated voltage of 250VAC and 630VDC
- Operating temperature range -40°C to 85°C
- Compliant to UL standards
- Compliant to climatic category IEC 40/085/56/B
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Also Known As
1,831 In stock Need more?
1,831 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥382.47 (¥420.72) | ( ) |
10+ | ¥271.18 (¥298.30) | ( ) |
50+ | ¥213.18 (¥234.50) | ( ) |
250+ | ¥194.37 (¥213.81) | ( ) |
500+ | ¥161.46 (¥177.61) | ( ) |
1000+ | ¥150.33 (¥165.36) | ( ) |
2000+ | ¥139.20 (¥153.12) | ( ) |
4000+ | ¥137.53 (¥151.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.