You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET PME278RB5100MR30
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.01 µF, ± 20%, X1, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PME278RB5100MR30
- Order Code:
- 2446213
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- P278QE103M440A
- Technical Datasheet:
- PME278RB5100MR30 Datasheet
Product Range Selector (PME278/P278 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized Paper
- :
- Radial Box - 2 Pin
- :
- 10000pF
- :
- 20%
- :
- X1
- :
- Through Hole
- :
- 440VAC
- :
- -
- :
- 2kV/µs
- :
- GRADE II (Test Condition A)
- :
- 15.2mm
- :
- -40°C
- :
- 110°C
- :
- PME278/P278 Series
- :
- -
Technical Documents (4)
Product Overview
- Approvals: ENEC
- Rated voltage: 440 VAC 50/60 Hz
- Climatic category: 40/110/56, IEC 60068–1
- Operating temperature range of -40˚C to +110˚C
- 100% screening factory test at 2,700 VDC
- Excellent self-healing properties which ensure long life
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥230.84 (¥253.92) | ( ) |
10+ | ¥180.86 (¥198.95) | ( ) |
100+ | ¥155.51 (¥171.06) | ( ) |
500+ | ¥133.92 (¥147.31) | ( ) |
1000+ | ¥121.50 (¥133.65) | ( ) |
2000+ | ¥115.37 (¥126.91) | ( ) |
4000+ | ¥111.99 (¥123.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.