You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET PHH227HKL4250ME4

Hybrid Aluminium Electrolytic Capacitor, Vibration-Proof, 2500 µF, ± 20%, 25 V, Radial Leaded

KEMET PHH227HKL4250ME4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PHH227HKL4250ME4
Order Code:
4413275
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PHH227 Series
Technical Datasheet:
PHH227HKL4250ME4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PHH227 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2500µF

:
± 20%

:
25V

:
Radial Leaded

:
-

:
-

:
16.2mm

:
-

:
-

:
27.7mm

:
-40°C

:
125°C

:
PHH227 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PHH227HKL4250ME4 is a PHH227 series high CV conductive polymer hybrid capacitor with outstanding electrical performance. This capacitor contains a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH227 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH227 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. DUE to its mechanical robustness, the PHH227 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
  • Capacitance value is 2500µF with ±20% tolerance
  • Voltage(VDC) is 25V
  • ESR is 5.5mohm
  • 16x27 size (D x L)
  • High temperature capability up to 140°C
  • Extremely high ripple current
  • High vibration resistance up to 20g 22h/axis
  • Polarized all-welded design
  • Outstanding electrical performance
  • Operating temperature range from -40 to +125°C

48 In stock Need more?

48 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,929.47 ( ¥2,122.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 528+
  • 1056+
  • 2112+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,929.47 (¥2,122.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,520.24 (¥1,672.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,284.36 (¥1,412.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,111.36 (¥1,222.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
528+ ¥1,040.22 (¥1,144.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥1,005.81 (¥1,106.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2112+ ¥980.96 (¥1,079.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --