You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET PHH223MML4100ME4

Hybrid Aluminium Electrolytic Capacitor, Vibration-Proof, 1000 µF, ± 20%, 63 V, Radial Leaded

New
KEMET PHH223MML4100ME4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PHH223MML4100ME4
Order Code:
4567993
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PHH223 Series
Technical Datasheet:
PHH223MML4100ME4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PHH223 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000µF

:
± 20%

:
63V

:
Radial Leaded

:
0.004ohm

:
2000 hours @ 125°C

:
20.2mm

:
-

:
-

:
27.7mm

:
-40°C

:
125°C

:
PHH223 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PHH223MML4100ME4 is a PHA223 series ultra low ESR conductive polymer capacitor with outstanding electrical performance. This capacitor contains a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH223 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH223 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Due to its mechanical robustness, the PHH223 is suitable for use in mobile and automotive installations with operation up to +125°C.
  • Capacitance value is 1000µF with ±20% tolerance
  • Voltage(VDC) is 63V
  • ESR is 4mohm
  • 20x27 size (D x L)
  • High temperature capability up to 140°C
  • Extremely high ripple current
  • High vibration resistance up to 20g 22h/axis
  • Polarized all-welded design
  • Outstanding electrical performance
  • Operating temperature range from -40 to +125°C

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,507.49 ( ¥3,858.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 432+
  • 864+
  • 1296+
  • 2160+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,507.49 (¥3,858.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,763.57 (¥3,039.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,334.76 (¥2,568.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
432+ ¥2,020.28 (¥2,222.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
864+ ¥1,890.95 (¥2,080.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1296+ ¥1,828.41 (¥2,011.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2160+ ¥1,783.23 (¥1,961.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --