You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET PHH223JML4290ME4
Hybrid Aluminium Electrolytic Capacitor, Vibration-Proof, 2900 µF, ± 20%, 35 V, Radial Leaded
New
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PHH223JML4290ME4
- Order Code:
- 4567992
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PHH223 Series
- Technical Datasheet:
- PHH223JML4290ME4 Datasheet
Product Range Selector (PHH223 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2900µF
- :
- ± 20%
- :
- 35V
- :
- Radial Leaded
- :
- 0.0038ohm
- :
- 2000 hours @ 125°C
- :
- 20.2mm
- :
- -
- :
- -
- :
- 27.7mm
- :
- -40°C
- :
- 125°C
- :
- PHH223 Series
- :
- AEC-Q200
Technical Documents (1)
Product Overview
- Capacitance value is 2900µF with ±20% tolerance
- Voltage(VDC) is 35V
- ESR is 3.8mohm
- 20x27 size (D x L)
- High temperature capability up to 140°C
- Extremely high ripple current
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Outstanding electrical performance
- Operating temperature range from -40 to +125°C
48 In stock Need more?
48 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 432+
- 864+
- 1296+
- 2160+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,519.62 (¥2,771.58) | ( ) |
10+ | ¥1,985.23 (¥2,183.75) | ( ) |
50+ | ¥1,677.19 (¥1,844.91) | ( ) |
432+ | ¥1,451.28 (¥1,596.41) | ( ) |
864+ | ¥1,358.38 (¥1,494.22) | ( ) |
1296+ | ¥1,313.45 (¥1,444.80) | ( ) |
2160+ | ¥1,280.99 (¥1,409.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.