You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET PEH227MKL3780QE4
Electrolytic Capacitor, 780 µF, 63 V, -10%, +30%, Radial Leaded, 1500 hours @ 150°C, Polar
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PEH227MKL3780QE4
- Order Code:
- 3935583
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PEH227 Series
- Technical Datasheet:
- PEH227MKL3780QE4 Datasheet
Product Range Selector (PEH227 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 780µF
- :
- 63V
- :
- -10%, +30%
- :
- Radial Leaded
- :
- 1500 hours @ 150°C
- :
- Polar
- :
- Radial Leaded
- :
- -
- :
- 16mm
- :
- -
- :
- -
- :
- 27mm
- :
- PEH227 Series
- :
- 0.045ohm
- :
- 12.9A
- :
- -40°C
- :
- 150°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- AEC-Q200 automotive qualified
- Extremely high ripple current
- Up to 27A RMS ripple current, continuous load
- ESR stability over lifetime
- High vibration resistance
- Polarized all-welded design
- Outstanding electrical performance
- Radial crown that allows mounting in a standing position
- Operational lifetime of 2000 hours at +150°C
528 In stock Need more?
528 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 528+
- 1056+
- 2112+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,007.91 (¥1,108.70) | ( ) |
10+ | ¥874.67 (¥962.14) | ( ) |
50+ | ¥859.76 (¥945.74) | ( ) |
100+ | ¥844.85 (¥929.34) | ( ) |
528+ | ¥829.94 (¥912.93) | ( ) |
1056+ | ¥815.03 (¥896.53) | ( ) |
2112+ | ¥803.71 (¥884.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.