You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET PEG225KF4120ME1
Electrolytic Capacitor, 1200 µF, 40 V, ± 20%, Axial Leaded, 2000 hours @ 150°C, Polar
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PEG225KF4120ME1
- Order Code:
- 1678928
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PEG225KF4120ME1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1200µF
- :
- 40V
- :
- 20%
- :
- Axial Leaded
- :
- 2000 hours @ 150°C
- :
- Polar
- :
- Axial Leaded
- :
- -
- :
- 16mm
- :
- 26.5mm
- :
- -
- :
- -
- :
- 0.08ohm
- :
- 16.6A
- :
- -40°C
- :
- 150°C
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- High CV
- Extremely high ripple current
- Up to 28A ripple, RMS, continuous load
- High vibration resistance
- 25 to 63VDC Rated voltage range
- 470 to 6300µF Capacitance
- 2000hrs @ 150°C Operating life
1,281 In stock
1,281 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,148.98 (¥1,263.88) | ( ) |
10+ | ¥896.61 (¥986.27) | ( ) |
50+ | ¥841.75 (¥925.93) | ( ) |
100+ | ¥774.35 (¥851.79) | ( ) |
500+ | ¥700.68 (¥770.75) | ( ) |
1000+ | ¥650.52 (¥715.57) | ( ) |
2000+ | ¥637.98 (¥701.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.