You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET PEG130KL4390QL1

Electrolytic Capacitor, 3900 µF, 40 V, -10%, +30%, Axial Leaded, 37000 hours @ 105°C, Polar

KEMET PEG130KL4390QL1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PEG130KL4390QL1
Order Code:
2435427
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PEG130KL4390QL1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PEG130 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3900µF

:
40V

:
-10%, +30%

:
Axial Leaded

:
37000 hours @ 105°C

:
Polar

:
Axial Leaded

:
-

:
20mm

:
46mm

:
-

:
-

:
PEG130 Series

:
0.033ohm

:
12.3A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The PEG130 series Aluminium Electrolytic Capacitor with outstanding electrical performance. This product is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. It is a new generation of high performance axial electrolytic capacitor, designed for applications with very long service life requirements. The capacitors are especially suitable for LED/lamp power supplies, automotive and low voltage power electronic applications.
  • Very long operational life (up to 160,000 hours at 80°C)
  • Minimal heat generation
  • 25 to 63VDC Rated voltage range
  • 900 to 6300µF Capacitance

No Longer Manufactured

¥932.67 ( ¥1,025.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥932.67 (¥1,025.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥808.83 (¥889.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥725.76 (¥798.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥674.03 (¥741.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥601.92 (¥662.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥569.01 (¥625.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥517.28 (¥569.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --